CY2304NZZXI-1T | |
---|---|
DigiKey Part Number | 448-CY2304NZZXI-1TTR-ND - Tape & Reel (TR) 448-CY2304NZZXI-1TCT-ND - Cut Tape (CT) 448-CY2304NZZXI-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY2304NZZXI-1T |
Description | IC CLK ZDB 4OUT 140MHZ 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 140MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY2304NZZXI-1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.63000 | ¥123.63 |
10 | ¥113.65800 | ¥1,136.58 |
25 | ¥108.94800 | ¥2,723.70 |
100 | ¥95.99350 | ¥9,599.35 |
250 | ¥91.28204 | ¥22,820.51 |
500 | ¥85.39282 | ¥42,696.41 |
1,000 | ¥78.32588 | ¥78,325.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥75.38128 | ¥188,453.20 |