CY2304NZZXC-1 | ||
---|---|---|
DigiKey Part Number | 448-CY2304NZZXC-1-ND | |
Manufacturer | ||
Manufacturer Product Number | CY2304NZZXC-1 | |
Description | IC CLK ZDB 4OUT 140MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 140MHz 1 Output 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CY2304NZZXC-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 140MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.50000 | ¥93.50 |
10 | ¥85.96800 | ¥859.68 |
25 | ¥82.40880 | ¥2,060.22 |
162 | ¥72.60815 | ¥11,762.52 |
324 | ¥69.04466 | ¥22,370.47 |
648 | ¥64.59020 | ¥41,854.45 |
1,134 | ¥59.24477 | ¥67,183.57 |