Heat Guns, Torches, Accessories
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Accessory Type | Temperature Range | Voltage | Current | Power - Rated | Includes | For Use With/Related Products | Compatible Tools | Features | Approval Agency Marking | Approved Countries | Nozzle Opening | Air Flow | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥1,443.12000 Box | Box | Active | Heat Gun | - | 1200°F (649°C) | 120V | 14.5 A | 1740W | Heat Gun | - | - | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | cULus | - | Circular - 1.50" (38.10mm) | 27.0 CFM | Red | |||
19 In Stock | 1 : ¥1,443.12000 Box | Box | Active | Heat Gun | - | 800°F (427°C) | 120V | 12 A | 1440W | Heat Gun | - | - | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | cULus | - | Circular - 1.50" (38.10mm) | 27.0 CFM | Red | |||
17 In Stock | 1 : ¥1,928.13000 Box | Box | Active | Heat Gun | - | 100°F ~ 1200°F (38°C ~ 649°C) | 120V | 14.5 A | 1740W | Heat Gun | - | - | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | cULus | - | Circular - 1.50" (38.10mm) | 27.0 CFM | Red | |||
6 In Stock | 1 : ¥1,613.55000 Box | Box | Active | Heat Gun | - | 400°F (204°C) | 120V | 5 A | 600W | Heat Gun | - | - | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | cULus | - | Circular - 1.50" (38.10mm) | 27.0 CFM | Red |