VT-751D | ||
---|---|---|
DigiKey Part Number | 133-VT-751D-ND | |
Manufacturer | ||
Manufacturer Product Number | VT-751D | |
Description | VARITEMP HEAT GUN 1200F 120V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 100°F ~ 1200°F (38°C ~ 649°C) 1740W Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 100°F ~ 1200°F (38°C ~ 649°C) | |
Voltage | 120V | |
Current | 14.5 A | |
Power - Rated | 1740W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,909.46000 | ¥1,909.46 |
5 | ¥1,847.88000 | ¥9,239.40 |
10 | ¥1,786.28100 | ¥17,862.81 |
25 | ¥1,724.68400 | ¥43,117.10 |