HG-301D | ||
---|---|---|
DigiKey Part Number | 133-HG-301D-ND | |
Manufacturer | ||
Manufacturer Product Number | HG-301D | |
Description | HEAT GUN 800F 120V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 800°F (427°C) 1440W Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 800°F (427°C) | |
Voltage | 120V | |
Current | 12 A | |
Power - Rated | 1440W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,429.14000 | ¥1,429.14 |
5 | ¥1,383.04800 | ¥6,915.24 |
10 | ¥1,336.94400 | ¥13,369.44 |
25 | ¥1,290.84000 | ¥32,271.00 |