D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
843 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
2,838 In Stock 29,720 Factory | 1 : ¥31.77000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,183 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
520 In Stock | 1 : ¥40.39000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
188 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
62 In Stock | 1 : ¥1,919.18000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | - | - | Brass, Gold Plated | Gold | 50.0µin (1.27µm) | - | - | |||
55 In Stock | 1 : ¥35.87000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
33 In Stock | 1 : ¥68.88000 Tray | - | Tray | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
99 In Stock | 1 : ¥119.28000 Box | - | Box | Active | - | D-Sub, 15 HD, Female | D-Sub, 15 Pin Female | 3 | Panel Mount | - | - | - | - | - | - | - | ||
46 In Stock | 1 : ¥223.79000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Filter, Grounding Indents | Unshielded | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | |||
40 In Stock | 1 : ¥301.94000 Bag | - | Bag | Active | Connector Saver | D-Sub, 15 Pin Male | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | Filter, Grounding Indents | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 |