212560-2 | ||
---|---|---|
DigiKey Part Number | A122234-ND | |
Manufacturer | ||
Manufacturer Product Number | 212560-2 | |
Description | CONN DSUB ADAPTER DB15F DB15M | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 212560-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Brass, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 212560-2 Statement of Compliance |
PCN Design/Specification | |
PCN Assembly/Origin | Replace robot retention clip 16/AUG/2022 |
HTML Datasheet | 212560 Drawing |
EDA Models | 212560-2 Models |
Product Drawings | 212560 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,900.50000 | ¥1,900.50 |
10 | ¥1,761.12500 | ¥17,611.25 |
Attribute | Description |
---|---|
Other Names | 212560-2-ND A122234 |
Standard Package | 1 |