



320X10549X | |
|---|---|
DigiKey Part Number | 626-1087-ND |
Manufacturer | |
Manufacturer Product Number | 320X10549X |
Description | DSUB GENDER CHANGER DB25M DB25M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Amphenol CONEC | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 25 Pin Male | Voltage Rating 125 V |
Convert From (Adapter End) D-Sub, 25 Pin Male | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Housing Color Yellow |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Features Grounding Indents | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.51000 | ¥64.51 |
| 10 | ¥54.79700 | ¥547.97 |
| 25 | ¥51.36000 | ¥1,284.00 |
| 50 | ¥48.90880 | ¥2,445.44 |
| 100 | ¥46.57330 | ¥4,657.33 |
| 250 | ¥43.65832 | ¥10,914.58 |
| 500 | ¥41.57608 | ¥20,788.04 |
| 1,000 | ¥39.59343 | ¥39,593.43 |





