



320X10559X | |
|---|---|
DigiKey Part Number | 626-1091-ND |
Manufacturer | |
Manufacturer Product Number | 320X10559X |
Description | DSUB GENDER CHANGER DB25F DB25F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Amphenol CONEC | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Gender Changer | Includes 5 pcs - 1 Connector, 4 Jack Screws |
Convert To (Adapter End) D-Sub, 25 Pin Female | Voltage Rating 125 V |
Convert From (Adapter End) D-Sub, 25 Pin Female | Current Rating (Amps) 7.5 A |
Number of Rows 2 | Housing Color Yellow |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Shell Material, Finish Steel, Tin Plated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.90000 | ¥67.90 |
| 10 | ¥57.68300 | ¥576.83 |
| 25 | ¥54.06920 | ¥1,351.73 |
| 50 | ¥51.48740 | ¥2,574.37 |
| 100 | ¥49.02870 | ¥4,902.87 |
| 250 | ¥45.96032 | ¥11,490.08 |
| 500 | ¥43.76812 | ¥21,884.06 |
| 1,000 | ¥41.68111 | ¥41,681.11 |








