Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥432.15000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP30 | Chassis Mount | -30°C ~ 80°C | ||
327 In Stock | 1 : ¥540.27000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | - | - | -40°C ~ 80°C | ||
69 In Stock | 1 : ¥643.63000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 4 | 4 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
28 In Stock | 1 : ¥848.40000 Box | - | Box | Active | Switch | - | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 30VDC | IP30 | - | -10°C ~ 60°C | ||
285 In Stock | 1 : ¥1,123.30000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
49 In Stock 395 Factory | 1 : ¥1,366.83000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 5 | 5 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC, 18 ~ 30VAC | IP30 | DIN Rail | -10°C ~ 60°C | ||
21 In Stock | 1 : ¥1,098.90000 Bulk | - | Bulk | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 12V ~ 48V | - | DIN Rail | -40°C ~ 75°C | ||
9 In Stock | 1 : ¥791.79000 Box | - | Box | Active | Switch | Fixed | 4 | 4 | 10/100/1000 | - | - | - | - | RJ45 | 5V ~ 30V | IP20 | Rack Mount | -40°C ~ 80°C | ||
9 In Stock | 1 : ¥1,283.19000 Box | - | Box | Active | Switch - Unmanaged | Fixed | 8 | 8 | 10/100 | - | - | - | - | RJ45 | 5V ~ 30VDC | IP20 | DIN Rail | -40°C ~ 80°C | ||
0 In Stock Check Lead Time | 1 : ¥1,037.45000 Box | - | Box | Active | Switch | Fixed | 5 | 5 | 10/100/1000 | - | - | - | - | RJ45 | 5V ~ 30VDC | - | Rack Mount | -40°C ~ 80°C |