



SW-708 | |
|---|---|
DigiKey Part Number | 2265-SW-708-ND |
Manufacturer | |
Manufacturer Product Number | SW-708 |
Description | HARDENED INDUSTRIAL ETHERNET 8 P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | SW-708 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 30VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,248.38000 | ¥1,248.38 |









