



SW-015 | |
|---|---|
DigiKey Part Number | 2265-SW-015-ND |
Manufacturer | |
Manufacturer Product Number | SW-015 |
Description | 5 PORT GIGABIT ETHERNET SWITCH T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Brainboxes | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 30VDC |
Type Switch | Ingress Protection IP30 |
Number of Ports 5 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥825.43000 | ¥825.43 |









