Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,234 In Stock 22,700 Factory | 1 : ¥25.04000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AAA | 2 | - | PCB, Through Hole | PC Pin | 0.490" (12.45mm) | -40°C ~ 140°C | ||
738 In Stock | 1 : ¥41.05000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 2 | - | PCB, Through Hole | PC Pin | 0.585" (14.86mm) | -50°C ~ 145°C | ||
708 In Stock 1,395 Factory | 1 : ¥14.78000 Bag | - | Bag | Active | Cylindrical, Holder | Holder (Open) | AA | 2 | - | Chassis Mount | Wire Leads - 6" (152.4mm) | - | - | ||
1,404 In Stock | 1 : ¥24.63000 Box | - | Box | Active | Cylindrical, Holder | Holder (Open) | AA | 2 | - | PCB, Through Hole | PC Pin | 0.630" (16.00mm) | -10°C ~ 100°C | ||
0 In Stock Check Lead Time | 1 : ¥48.60000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 2 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.585" (14.86mm) | -50°C ~ 145°C | ||
18 In Stock 1,600 Factory | 1 : ¥29.80000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 2 | - | PCB, Through Hole | PC Pin | 0.630" (16.00mm) | - |