



1012 | |
|---|---|
DigiKey Part Number | 36-1012-ND |
Manufacturer | |
Manufacturer Product Number | 1012 |
Description | BATTERY HOLDER AA 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1012 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.585" (14.86mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.81000 | ¥50.81 |
| 10 | ¥47.14500 | ¥471.45 |
| 1,000 | ¥29.06470 | ¥29,064.70 |
| 2,500 | ¥26.98996 | ¥67,474.90 |










