
1N5817RLG | |
|---|---|
DigiKey Part Number | 1N5817RLGOSTR-ND - Tape & Reel (TR) 1N5817RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5817RLG |
Description | DIODE SCHOTTKY 20V 1A AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.05900 | ¥20.59 |
| 100 | ¥1.96650 | ¥196.65 |
| 500 | ¥1.52886 | ¥764.43 |
| 1,000 | ¥1.27713 | ¥1,277.13 |
| 2,000 | ¥1.23029 | ¥2,460.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.03567 | ¥5,178.35 |
| 10,000 | ¥0.99234 | ¥9,923.40 |
| 15,000 | ¥0.96168 | ¥14,425.20 |
| 25,000 | ¥0.94756 | ¥23,689.00 |
| 35,000 | ¥0.87941 | ¥30,779.35 |
| 50,000 | ¥0.85486 | ¥42,743.00 |











