IN-S63FTHIR | |
---|---|
DigiKey Part Number | 1830-IN-S63FTHIRTR-ND - Tape & Reel (TR) 1830-IN-S63FTHIRCT-ND - Cut Tape (CT) 1830-IN-S63FTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63FTHIR |
Description | TOP VIEW / 0603 / 1.6X0.8X0.66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 0.8mW/sr @ 20mA (Typ) 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.83600 | ¥18.36 |
100 | ¥0.82540 | ¥82.54 |
500 | ¥0.74512 | ¥372.56 |
1,000 | ¥0.61210 | ¥612.10 |
2,000 | ¥0.53228 | ¥1,064.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53228 | ¥2,129.12 |
8,000 | ¥0.47905 | ¥3,832.40 |
12,000 | ¥0.42582 | ¥5,109.84 |
28,000 | ¥0.39921 | ¥11,177.88 |
100,000 | ¥0.34598 | ¥34,598.00 |