SL15 1R010

DigiKey Part Number
570-1425-ND
Manufacturer
Manufacturer Product Number
SL15 1R010
Description
ICL 1 OHM 20% 10A 16MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 10 A 0.630" (16.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
1 Ohms
Tolerance
±20%
Current - Steady State Max
10 A
R @ Current
60 mOhms
Diameter
0.630" (16.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.13000¥8.13
10¥7.38200¥73.82
500¥4.20004¥2,100.02
1,000¥3.69095¥3,690.95
5,000¥3.30909¥16,545.45
10,000¥3.18182¥31,818.20
Manufacturers Standard Package