Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,923 In Stock 8,500 Factory | 1 : ¥23.07000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
3,300 In Stock | 1 : ¥26.30000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 14-30 AWG | 0.14-1.5mm² | Green | - | Tin | - | |||
12,490 In Stock | 1 : ¥1.56000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | ||
10,435 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
10,000 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | ||
1,580 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
20,176 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | ||
6,897 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 4 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | - | - | 12 A | 150 V | - | - | Green | -40°C ~ 105°C | Tin | - | |||
7,896 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.138" (3.50mm) | 90°, Right Angle | - | Solder | Through Hole | - | - | 11 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
950 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 8 A | 300 V | 16-30 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
18,321 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | - | 11 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
1,205 In Stock | 1 : ¥11.90000 Box | Box | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 8A | 320 V | 8 A | 300 V | 16-24 AWG | 0.2-1.5mm² | Blue | -40°C ~ 105°C | Tin | Push Button Actuated | |||
2,628 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 160 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
20,619 In Stock | 1 : ¥16.66000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 8 A | 150 V | 16-24 AWG | 0.05-1.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated | |||
3,265 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | 6 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 8 A | 150 V | 16-24 AWG | 0.05-1.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 3,360 : ¥39.43426 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 16 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 8 A | 150 V | 16-24 AWG | 0.05-1.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated | |||
253 In Stock | 1 : ¥7.63000 Bulk | Bulk | Active | Plug, Female Sockets | 2 | 2 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 8 A | 150 V | 16-24 AWG | 0.05-1.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated | |||
0 In Stock Check Lead Time | 1 : ¥12.07000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 3 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 5.5 A | 160 V | 16-24 AWG | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 5,000 : ¥15.89852 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 | 1 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | - | 8 A | 150 V | 16-24 AWG | 0.05-1.31mm² | Green | -40°C ~ 105°C | Tin | Push Button Actuated |