



284512-3 | |
|---|---|
DigiKey Part Number | A98397-ND |
Manufacturer | |
Manufacturer Product Number | 284512-3 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284512-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.287" (7.30mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.59300 | ¥85.93 |
| 25 | ¥7.48280 | ¥187.07 |
| 50 | ¥6.75660 | ¥337.83 |
| 200 | ¥5.62360 | ¥1,124.72 |
| 400 | ¥5.20245 | ¥2,080.98 |
| 600 | ¥4.99508 | ¥2,997.05 |
| 1,000 | ¥4.76989 | ¥4,769.89 |
| 5,000 | ¥4.71224 | ¥23,561.20 |






