2350398-2 | |
---|---|
DigiKey Part Number | A145367-ND |
Manufacturer | |
Manufacturer Product Number | 2350398-2 |
Description | 2 POS SPRING TB PLUG PITCH 3.50 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2350398-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.05-1.31mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥7.27300 | ¥72.73 |
25 | ¥6.95480 | ¥173.87 |
50 | ¥6.85980 | ¥342.99 |
100 | ¥5.99450 | ¥599.45 |
250 | ¥5.76984 | ¥1,442.46 |
500 | ¥5.44920 | ¥2,724.60 |
1,500 | ¥4.71195 | ¥7,067.93 |
6,000 | ¥4.03879 | ¥24,232.74 |