USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,124 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | USB - mini B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 75°C | 1 | 1A | 30VAC | 5000 | Unshielded | |||
4,234 In Stock | 1 : ¥16.01000 Bulk | Bulk | Last Time Buy | USB - mini B | 5 | Plug | USB 2.0 | Through Hole | Vertical | Solder | Board Guide | - | -30°C ~ 75°C | 1 | 1A | 5VAC | 5000 | - | |||
3 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | USB - mini B | 5 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -30°C ~ 75°C | 1 | 1A | 30VAC | 5000 | Unshielded |