Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,647 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.98836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.50933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.50933 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.61148 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) |