10132798-021100LF | ||
---|---|---|
DigiKey Part Number | 609-5028-2-ND - Tape & Reel (TR) 609-5028-1-ND - Cut Tape (CT) 609-5028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10132798-021100LF | |
Description | CONN RCPT 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10132798-021100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.48800 | ¥64.88 |
25 | ¥6.22440 | ¥155.61 |
50 | ¥6.09260 | ¥304.63 |
100 | ¥5.82750 | ¥582.75 |
250 | ¥5.29772 | ¥1,324.43 |
500 | ¥4.76798 | ¥2,383.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.97338 | ¥5,960.07 |
3,000 | ¥3.84092 | ¥11,522.76 |
7,500 | ¥3.70848 | ¥27,813.60 |
10,500 | ¥3.52306 | ¥36,992.13 |
15,000 | ¥3.44359 | ¥51,653.85 |