Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,429 In Stock | 1 : ¥5.61000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2 A | 0.315" (8.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
35,663 In Stock | 1 : ¥4.06000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 2 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
26,434 In Stock | 1 : ¥4.19000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2 A | 0.360" (9.15mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
18,345 In Stock | 1 : ¥4.56000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.40mm OD (0.134") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.295" (7.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
45,287 In Stock | 1 : ¥5.12000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.315" (8.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
4,237 In Stock | 1 : ¥5.28000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 3.5 A | 0.252" (6.40mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
15,405 In Stock | 1 : ¥5.37000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 3.5 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
7,302 In Stock | 1 : ¥5.69000 Tray | - | Tray | Active | Jack | Male | 1.30mm ID (0.051"), 3.40mm OD (0.134") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 3.5 A | 0.260" (6.60mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
14,645 In Stock | 1 : ¥6.02000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
38,737 In Stock | 1 : ¥6.10000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 30VDC | 3 A | 0.374" (9.50mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
58,327 In Stock | 1 : ¥6.42000 Bag | - | Bag | Active | Jack | Male | 1.35mm ID (0.053"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 12VDC | 2 A | 0.276" (7.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
10,793 In Stock | 1 : ¥7.64000 Cut Tape (CT) 600 : ¥5.54252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Jack | Male | 1.30mm ID (0.051"), 3.40mm OD (0.134") | 0.051" (1.30mm ID), 0.165" (4.20mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Shielded | Board Guide | - | 24VDC | 3.5 A | 0.260" (6.60mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
3,974 In Stock | 1 : ¥5.12000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.157" (4.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | Board Guide | - | 24VDC | 2 A | 0.252" (6.40mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
3,288 In Stock | 1 : ¥5.28000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 2 A | 0.360" (9.15mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
2,833 In Stock | 1 : ¥6.02000 Bag | - | Bag | Active | Jack | Male | 1.30mm ID (0.051"), 3.50mm OD (0.138") | 0.051" (1.30mm ID), 0.150" (3.80mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 3.5 A | 0.360" (9.15mm) | - | UL94 V-0 | -25°C ~ 85°C |