Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,357 In Stock | 1 : ¥30.70000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | 0.141" (3.60mm) | 0.085" (2.16mm) | - | 0.248" (6.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,851 In Stock | 1 : ¥40.80000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
10,320 In Stock 16,000 Factory | 1 : ¥20.11000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.141" (3.60mm) | 0.098" (2.50mm) | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | 2A | 125V | |||
4,675 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,539 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | - | 0.169" (4.30mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,714 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.150" (3.81mm) | - | - | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | Board Guide | - | - | UL94 V-0 | Black | - | - |