Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : ¥50.24000 Tube | Tube | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Tin-Lead | 100.0µin (2.54µm) | Black | |||
1,107 In Stock | 1 : ¥24.96000 Tube | Tube | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete or Ribbon Cable | 22-26 AWG | Closed End | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock Check Lead Time | 630 : ¥48.15343 Tube | Tube | Active | Receptacle | Female Socket | 14 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Latch Lock | IDC | Discrete | 22-26 AWG | - | Gold | 30.0µin (0.76µm) | Black |