Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,901 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
2,396 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Interlocking (Side) | |||
1,064 In Stock | 1 : ¥23.56000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Mating Flange | |||
2,359 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
2,395 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock | 28,800 : ¥1.57835 Bulk | Bulk | Discontinued at Digi-Key | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 600 : ¥17.33348 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 4 | 2 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 2,400 : ¥3.01420 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥3.07673 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Blue | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 1,200 : ¥3.55643 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 1,200 : ¥3.89910 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 300 : ¥8.46930 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 2 | 2 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 2,400 : ¥10.93006 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 4 | 2 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Interlocking (Side) |