2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
796864-2
796864-2

796864-2

DigiKey Part Number
A98296-ND
Manufacturer
Manufacturer Product Number
796864-2
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
796864-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 110°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Phosphor Bronze
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.329" (8.36mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
10¥26.30700¥263.07
25¥23.03360¥575.84
50¥20.99100¥1,049.55
100¥19.30050¥1,930.05
300¥17.25533¥5,176.60
600¥16.29685¥9,778.11
1,200¥15.54312¥18,651.74
5,100¥14.46534¥73,773.23
Manufacturers Standard Package