Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥222.96000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
113 In Stock | 1 : ¥142.98000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
42 In Stock | 1 : ¥100.26000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
40 In Stock | 1 : ¥369.42000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥89.71000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥101.57160 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥117.55310 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded |