Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
609 In Stock | 1 : ¥210.29000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-4 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
542 In Stock | 1 : ¥284.42000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
103 In Stock | 1 : ¥290.62000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
102 In Stock | 1 : ¥355.65000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
583 In Stock | 1 : ¥161.59000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 16-19 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
135 In Stock | 1 : ¥178.33000 Bag | Bag | Active | Receptacle Housing | For Female Sockets | 12 | 14-92 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Metal | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
112 In Stock | 1 : ¥222.96000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
587 In Stock | 1 : ¥370.35000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
174 In Stock | 1 : ¥369.42000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
50 In Stock | 1 : ¥438.27000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 35 | 22-35 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
147 Marketplace | 1 : ¥321.22000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 48 | 24-48 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | W | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
138 Marketplace | 1 : ¥727.07000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | W | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
126 Marketplace | 1 : ¥727.07000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | 12-8 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | W | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
33 Marketplace | 1 : ¥727.07000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 (2 + PE) | 14-2 | - | Crimp | 8 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
15 In Stock | 1 : ¥370.35000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 19 | 16-19 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
47 In Stock | 1 : ¥208.08000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 30 | 20-30 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
64 In Stock | 1 : ¥218.37000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 | 12-8 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
54 In Stock | 1 : ¥245.83000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
6 In Stock | 1 : ¥281.44000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 48 | 24-48 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
67 In Stock | 1 : ¥294.11000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
10 In Stock | 1 : ¥346.04000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 10-4 | - | Crimp and Solder | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
9 In Stock | 1 : ¥367.72000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
35 In Stock | 1 : ¥388.97000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
34 In Stock | 1 : ¥388.97000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 23 | 18-23 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
25 In Stock | 1 : ¥173.74000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 10-4 | - | Crimp and Solder | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | - | Zinc Alloy, Halogen Free | Nickel | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded |