Full Half-Bridge (H Bridge) Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,793 In Stock | 1 : ¥91.94000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Vertical, Bent and Staggered Leads) | 15-Multiwatt | ||
2,160 In Stock | 1 : ¥91.94000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Through Hole | Multiwatt-15 (Horizontal, Bent and Staggered Leads) | 15-Multiwatt | ||
13,580 In Stock | 1 : ¥95.89000 Cut Tape (CT) 600 : ¥66.22768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
446 In Stock | 1 : ¥99.74000 Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -25°C ~ 130°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 |