
L298HN | |
|---|---|
DigiKey Part Number | 497-2940-5-ND |
Manufacturer | |
Manufacturer Product Number | L298HN |
Description | IC HALF BRIDGE DRVR 15MULTIWATT |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L298HN Models |
Category | Current - Peak Output 2A |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 7V |
Packaging Tube | Voltage - Load 4.8V ~ 46V |
Part Status Obsolete | Operating Temperature -25°C ~ 130°C (TJ) |
Output Configuration Half Bridge (4) | Fault Protection Current Limiting, Over Temperature |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Mounting Type Through Hole |
Interface Logic | Package / Case Multiwatt-15 (Horizontal, Bent and Staggered Leads) |
Load Type Inductive | Supplier Device Package 15-Multiwatt |
Technology Bipolar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L298N | STMicroelectronics | 9,150 | 497-1395-5-ND | ¥106.10000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.64000 | ¥111.64 |
| 10 | ¥87.90200 | ¥879.02 |
| 25 | ¥81.96240 | ¥2,049.06 |
| 100 | ¥75.43810 | ¥7,543.81 |
| 250 | ¥72.32708 | ¥18,081.77 |
| 500 | ¥70.45210 | ¥35,226.05 |













