
102990020 | |
|---|---|
DigiKey Part Number | 102990020-ND |
Manufacturer | |
Manufacturer Product Number | 102990020 |
Description | EVAL BOARD FOR L298 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L298 AVR® ATmega Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer Seeed Technology Co., Ltd | Function Motor Controller/Driver, Haptic/Vibration |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Utilized IC / Part L298 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥379.91520 | ¥37,991.52 |




