26 (21 + 5 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 (21 + 5 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
09062216883
09062216883
Top 5 Reasons to Use DIN 41 612

09062216883

DigiKey Part Number
1195-4312-ND
Manufacturer
Manufacturer Product Number
09062216883
Description
CONN DIN RCPT 26POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 (21 + 5 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09062216883 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
MH
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
26 (21 + 5 Power)
Current Rating (Amps)
6A
Number of Positions Loaded
21
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.32000¥176.32
20¥142.71550¥2,854.31
40¥135.90300¥5,436.12
60¥132.07050¥7,924.23
100¥127.39760¥12,739.76
260¥119.09938¥30,965.84
500¥113.73610¥56,868.05
Manufacturers Standard Package