PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,234 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥5.20038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 8 | Connector and Ejector | Hinged Lid | - | Surface Mount, Right Angle | - | 0.071" (1.80mm) | Normal, Standard - Top | Gold | Flash | |||
1,172 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥5.45248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 10 (8 + 2) | Connector and Ejector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.074" (1.88mm) | Normal, Standard - Top | Gold | 3.00µin (0.076µm) | |||
65,572 In Stock | 1 : ¥16.25000 Cut Tape (CT) 1,000 : ¥9.01698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Board Guide, Switch | 0.055" (1.40mm) | Normal, Standard - Top | Gold | 1.00µin (0.025µm) | |||
895 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,400 : ¥6.61656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.050" (1.28mm) | Normal, Standard - Top | Gold | Flash | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Secure Digital - microSD™ | 9 (8 + 1) | Connector | Push In, Push Out | - | Surface Mount, Right Angle | Switch | 0.077" (1.95mm) | Normal, Standard - Top | Gold | Flash |