Isolators - Gate Drivers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
5700Vrms8000Vpk
Common Mode Transient Immunity (Min)
200V/ns200kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns270ns, 262ns280ns, 280ns
Pulse Width Distortion (Max)
5ns-
Rise / Fall Time (Typ)
9ns, 8.5ns15ns, 15ns30ns, 30ns (Max)
Current - Output High, Low
9A, 9A10A, 9A13.5A, 14A18A, 18A
Current - Peak Output
9A10A, 9A13.5A, 14A18A
Voltage - Output Supply
10V ~ 35V13V ~ 25V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)16-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-28PG-DSO-8PG-DSO-8-66
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
1ED3124MC12HXUMA1
DIGITAL ISO 8KV 1CH GT DVR DSO8
Infineon Technologies
1,105
In Stock
1 : ¥27.83000
Cut Tape (CT)
1,000 : ¥14.69695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetic Coupling18000Vpk200kV/µs280ns, 280ns-30ns, 30ns (Max)13.5A, 14A13.5A, 14A-10V ~ 35V---40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)PG-DSO-8UL, VDE
1ED3XXXXXXXXXUMA1
1ED3122MC12HXUMA1
DGTL ISO 8KV 1CH GT DVR DSO8-66
Infineon Technologies
777
In Stock
1 : ¥25.28000
Cut Tape (CT)
1,000 : ¥13.37590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetic Coupling18000Vpk200kV/µs280ns, 280ns-30ns, 30ns (Max)10A, 9A10A, 9A-10V ~ 35V---40°C ~ 125°CSurface Mount8-SOIC (0.295", 7.50mm Width)PG-DSO-8-66UL, VDE
1ED3890MC12MXUMA1
1ED3491MC12MXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO16
Infineon Technologies
900
In Stock
1 : ¥51.31000
Cut Tape (CT)
1,000 : ¥27.09314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetic Coupling15700Vrms200V/ns270ns, 262ns-15ns, 15ns9A, 9A9A-13V ~ 25V---40°C ~ 125°CSurface Mount16-BSSOP (0.295", 7.50mm Width)PG-DSO-16-28UL, VDE
1ED3XXXXXXXXXUMA1
1ED3241MC12HXUMA1
DGT ISO 5.7KV 1CH GT DVR DSO8-66
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥29.23000
Cut Tape (CT)
1,000 : ¥15.44909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagnetic Coupling15700Vrms200kV/µs110ns, 110ns5ns9ns, 8.5ns18A, 18A18A-10V ~ 35V---40°C ~ 125°CSurface Mount8-SOIC (0.295", 7.50mm Width)PG-DSO-8-66UL, VDE
Showing
of 4

Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.