Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,958 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥6.78322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.1W x 2 @ 4Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 20-QFN (4x4) | 20-WFQFN Exposed Pad | ||
916 In Stock | 1 : ¥17.32000 Cut Tape (CT) 250 : ¥11.74068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.1W x 2 @ 4Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 20-QFN (4x4) | 20-WFQFN Exposed Pad | ||
628 In Stock | 1 : ¥14.86000 Cut Tape (CT) 250 : ¥10.08240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.1W x 2 @ 4Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 16-DSBGA (2.24x2.16) | 16-UFBGA, DSBGA | |||
0 In Stock Check Lead Time | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.14405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 2-Channel (Stereo) | 2.1W x 2 @ 4Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 16-DSBGA (2.24x2.16) | 16-UFBGA, DSBGA |