Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2012D2YZHR

DigiKey Part Number
296-TPA2012D2YZHRTR-ND - Tape & Reel (TR)
296-TPA2012D2YZHRCT-ND - Cut Tape (CT)
296-TPA2012D2YZHRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPA2012D2YZHR
Description
IC AMP CLASS D STER 2.1W 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TPA2012D2YZHR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
16-DSBGA (2.24x2.16)
Type
Class D
Package / Case
16-UFBGA, DSBGA
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
2.1W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 41,146 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.23441¥15,703.23
Manufacturers Standard Package

Other Suppliers on DigiKey

41,146In Stock
Ships from Rochester Electronics, LLC