Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2012D2YZHT

DigiKey Part Number
296-TPA2012D2YZHTTR-ND - Tape & Reel (TR)
296-TPA2012D2YZHTCT-ND - Cut Tape (CT)
296-TPA2012D2YZHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2012D2YZHT
Description
IC AMP CLASS D STER 2.1W 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TPA2012D2YZHT Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
16-DSBGA (2.24x2.16)
Type
Class D
Package / Case
16-UFBGA, DSBGA
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
2.1W x 2 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.39000¥14.39
10¥10.56100¥105.61
25¥9.59640¥239.91
100¥8.53880¥853.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.80092¥1,950.23
500¥7.50584¥3,752.92
Manufacturers Standard Package