I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,388 In Stock | 47 : ¥12.23191 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
11,953 In Stock | 1 : ¥13.87000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | ||
10,033 In Stock | 1 : ¥13.87000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
7,523 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,600 : ¥10.50802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
14,451 In Stock | 1 : ¥14.61000 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-SPDIP | ||
8,273 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,100 : ¥11.08266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | - | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | ||
35,590 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,600 : ¥12.64250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) |