LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
932 In Stock | 1 : ¥99.58000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
240 In Stock | 1 : ¥116.98000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,687 In Stock | 1 : ¥102.70000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
145 In Stock | 1 : ¥120.51000 Tube | - | Tube | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
0 In Stock Check Lead Time | 2,000 : ¥62.61696 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
5 In Stock | 1 : ¥99.58000 Cut Tape (CT) 2,500 : ¥60.70661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥71.31966 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 2,000 : ¥73.44226 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | DC DC Controller | Step-Down (Buck) | No | 1 | 6V | 36V | - | - | 200kHz ~ 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |