LT3743IUFD#PBF | ||
---|---|---|
DigiKey Part Number | LT3743IUFD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3743IUFD#PBF | |
Description | IC LED DRIVER CTRLR PWM 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 28-QFN (4x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3743IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.98000 | ¥116.98 |
10 | ¥107.53400 | ¥1,075.34 |
73 | ¥103.07904 | ¥7,524.77 |
146 | ¥90.82123 | ¥13,259.90 |
292 | ¥86.36373 | ¥25,218.21 |
511 | ¥80.79186 | ¥41,284.64 |
1,022 | ¥74.10559 | ¥75,735.91 |