Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥223.66000 Bulk | Bulk | Active | Cable Gland | 0.256" (6.50mm) | 0.374" (9.50mm) | M20 | - | - | - | - | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C | |||
8 In Stock | 1 : ¥263.35000 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.256" (6.50mm) | M20 | - | - | - | - | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C | |||
7 In Stock | 1 : ¥263.35000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.512" (13.00mm) | M20 | - | - | - | - | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C | |||
0 In Stock Check Lead Time | 1 : ¥270.11000 Bulk | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.413" (10.50mm) | M20 | - | - | - | - | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C |