RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : ¥257.13000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 900MHz | 902MHz ~ 928MHz | Whip, Tilt | 1 | 1.9 | - | 2.15dBi | - | RP-SMA Male | - | Connector Mount | 5.906" (150.00mm) | - | ||
160 In Stock | 1 : ¥1,059.38000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 938MHz | 896MHz ~ 980MHz | Yagi, 4-Element | 1 | 1.5 | - | 8.15dBi | Cable - 203mm | N Type Female | - | Bracket Mount | 12.000" (304.80mm) | - | ||
33 In Stock | 1 : ¥2,993.00000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 900MHz | - | Whip, Straight | 1 | - | - | 5.1dBi | - | N Type Female | - | Bracket Mount | 25.000" (635.00mm) | - | ||
30 In Stock | 1 : ¥3,424.98000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 900MHz | - | Whip, Straight | 1 | - | - | 8.1dBi | - | N Type Female | - | Bracket Mount | 65.000" (165.10cm) | - | ||
7 In Stock | 1 : ¥1,316.51000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 900MHz | - | Yagi, 6-Element | 1 | - | - | 11.1dBi | - | N Type Female | - | Chassis Mount | 25.000" (635.00mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥205.70000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 900MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 2.1dBi | - | RP-SMA Female | - | Connector Mount | 6.929" (176.00mm) | - |