DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
222 In Stock | 1 : ¥18.64000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
134 In Stock | 1 : ¥17.98000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
114 In Stock | 1 : ¥17.98000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock Check Lead Time | 1,600 : ¥13.70971 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock Check Lead Time | 1,600 : ¥13.70971 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock Check Lead Time | 222 : ¥14.12009 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥14.12018 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥14.12018 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Transistor Driver | Step-Up/Step-Down | Positive | Sepic | 1 | 1 | 3.5V ~ 16V | - | - | No | No | - | Enable, Frequency Control, Ramp | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |