Direct

MCP1631HVT-330E/ST | |
|---|---|
DigiKey Part Number | MCP1631HVT-330E/STTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1631HVT-330E/ST |
Description | IC REG CTRLR SEPIC 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP1631HVT-330E/ST Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 16V |
Manufacturer Microchip Technology | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Active | Control Features Enable, Frequency Control, Ramp |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Topology Sepic | Supplier Device Package 20-TSSOP |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1631HV-330E/ST | Microchip Technology | 0 | MCP1631HV-330E/ST-ND | ¥15.91973 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.23423 | ¥43,085.57 |





