MCP1631HV, PIC16F616 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1631RD-DCPC1

DigiKey Part Number
MCP1631RD-DCPC1-ND
Manufacturer
Manufacturer Product Number
MCP1631RD-DCPC1
Description
EVAL BOARD FOR MCP1631HV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1631HV, PIC16F616 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
Microchip Technology
Voltage - Input
3.5V ~ 16V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
MCP1631HV, PIC16F616
Current - Output / Channel
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2¥815.11000¥1,630.22