MCP1631HV-330E/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ¥16.40699
Datasheet
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1631HV-330E/SS

DigiKey Part Number
MCP1631HV-330E/SS-ND
Manufacturer
Manufacturer Product Number
MCP1631HV-330E/SS
Description
IC REG CTRLR SEPIC 20SSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sepic Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP1631HV-330E/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
3.5V ~ 16V
Manufacturer
Microchip Technology
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
No
Part Status
Active
Control Features
Enable, Frequency Control, Ramp
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up/Step-Down
Mounting Type
Surface Mount
Output Configuration
Positive
Package / Case
20-SSOP (0.209", 5.30mm Width)
Topology
Sepic
Supplier Device Package
20-SSOP
Number of Outputs
1
Base Product Number
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1631HVT-330E/SSMicrochip Technology0MCP1631HVT-330E/SSTR-ND¥16.40699Direct
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
268¥16.40709¥4,397.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.