LED COBs, Engines, Modules, Strips

Results: 5
Color
White, CoolWhite, NeutralWhite, Warm
CCT (K)
2700K4000K6500K
Luminous Flux @ Current/Temperature
126lm (122lm ~ 130lm)-
Lumens/Watt @ Current - Test
96 lm/W109 lm/W116 lm/W124 lm/W
CRI (Color Rendering Index)
707580
Viewing Angle
110°120°
Lens Type
DomedFlat
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
XQEAWT-H0-0000-00000HBE8-SB01
XQEAWT-H0-0000-00000HBE8-SB01
LED MOD XLAMP WHT STARBRD 2700K
New Energy
320
In Stock
1 : ¥69.79000
Tray
Tray
Active
LED Module
White, Warm
2700K
-
Starboard
-
350mA
85°C
2.9V
96 lm/W
1A
80
120°
-
19.89mm Dia
-
-
Flat
XQEAWT-H0-0000-00000HBE8-SB01
XQEAWT-H0-0000-00000LEE5-SB01
LED MOD XLAMP WHT STARBRD 4000K
New Energy
127
In Stock
1 : ¥78.71000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
-
350mA
85°C
2.9V
109 lm/W
1A
80
120°
-
19.89mm Dia
-
-
Flat
XQEAWT-H0-0000-00000HBE8-SB01
XQEAWT-H0-0000-00000BFE1-SB01
LED MOD XLAMP WHT STARBRD 6500K
New Energy
40
In Stock
1 : ¥51.00000
Tray
Tray
Active
LED Module
White, Cool
6500K
-
Starboard
126lm (122lm ~ 130lm)
350mA
85°C
2.9V
124 lm/W
1A
70
120°
-
19.89mm Dia
-
-
Flat
XQEAWT-00-0000-00000BFE1-SB01
XQEAWT-00-0000-00000HBE8-SB01
LED MOD XLAMP WHT STARBRD 2700K
New Energy
81
In Stock
1 : ¥49.98000
Tray
Tray
Active
LED Module
White, Warm
2700K
-
Starboard
-
350mA
85°C
2.9V
109 lm/W
1A
80
110°
-
19.89mm Dia
-
-
Domed
XQEAWT-00-0000-00000BFE1-SB01
XQEAWT-00-0000-00000HDE5-SB01
LED MOD XLAMP WHT STARBRD 4000K
New Energy
57
In Stock
1 : ¥57.12000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Starboard
-
350mA
85°C
2.9V
116 lm/W
1A
75
110°
-
19.89mm Dia
-
-
Domed
Showing
of 5

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.