LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥69.79000 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 96 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
127 In Stock | 1 : ¥78.71000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 120° | - | 19.89mm Dia | - | - | Flat | |||
40 In Stock | 1 : ¥51.00000 Tray | Tray | Active | LED Module | White, Cool | 6500K | - | Starboard | 126lm (122lm ~ 130lm) | 350mA | 85°C | 2.9V | 124 lm/W | 1A | 70 | 120° | - | 19.89mm Dia | - | - | Flat | |||
81 In Stock | 1 : ¥49.98000 Tray | Tray | Active | LED Module | White, Warm | 2700K | - | Starboard | - | 350mA | 85°C | 2.9V | 109 lm/W | 1A | 80 | 110° | - | 19.89mm Dia | - | - | Domed | |||
57 In Stock | 1 : ¥57.12000 Tray | Tray | Active | LED Module | White, Neutral | 4000K | - | Starboard | - | 350mA | 85°C | 2.9V | 116 lm/W | 1A | 75 | 110° | - | 19.89mm Dia | - | - | Domed |